
GSAC20C | |
|---|---|
DigiKey Part Number | 480-5900-ND |
Manufacturer | |
Manufacturer Product Number | GSAC20C |
Description | SWITCH SNAP ACTION 4PST 6A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 4PST-2NO/2NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 6A (AC), 2.8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1632gf | |
Release Force | 3773gf | |
Operating Position | 1.890" (48.0mm) | |
Pretravel | - | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $248.25000 | $248.25 |
| 5 | $212.79800 | $1,063.99 |
| 10 | $205.34400 | $2,053.44 |

