Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLDA01C

DigiKey Part Number
480-2729-ND
Manufacturer
Manufacturer Product Number
GLDA01C
Description
SWITCH SNAP ACTION SPDT 6A 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1632gf
Release Force
-
Operating Position
1.100" (28.0mm)
Pretravel
0.120" (3.0mm)
Differential Travel
0.035" (0.9mm)
Overtravel
0.118" (3.0mm)
Mechanical Life
15,000,000 Cycles
Electrical Life
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$79.61000$79.61
10$65.91200$659.12
30$62.17200$1,865.16
Manufacturers Standard Package