Resistive Force Sensor 0 ~ 5N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSS005WNSB

DigiKey Part Number
480-6858-ND
Manufacturer
Manufacturer Product Number
FSS005WNSB
Description
SENSOR FORCE 5N BALL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Resistive Force Sensor 0 ~ 5N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Operating Force
0 ~ 5N
Output
Analog, Ratiometric
Sensor Type
Resistive
Accuracy
±0.5%
Compensated Temperature
-
Voltage - Supply
3.3V ~ 12.5V
Actuator Type
Ball
Actuator Style/Size
Round, 1.98mm
Includes
Sensor
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$100.50000$100.50
5$93.23200$466.16
10$90.54000$905.40
25$87.33080$2,183.27
50$85.13980$4,256.99
100$83.13370$8,313.37
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.