
FFS-20-10 | |
|---|---|
DigiKey Part Number | FFS-20-10-ND |
Manufacturer | |
Manufacturer Product Number | FFS-20-10 |
Description | SENSOR REED SW NC CABLE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NC Cable Leads Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | NC | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Box | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $462.42200 | $4,624.22 |

