
FF3-21-AC-03 | |
|---|---|
DigiKey Part Number | FF3-21-AC-03-ND |
Manufacturer | |
Manufacturer Product Number | FF3-21-AC-03 |
Description | SENSOR REED SW NC CABLE LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NC Cable Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | NC | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | 230VAC | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Cylinder, Threaded |

