
CSNP661-002 | |
|---|---|
DigiKey Part Number | 480-6179-ND |
Manufacturer | |
Manufacturer Product Number | CSNP661-002 |
Description | CURRENT SENSOR HE/CL 90A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 90A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 0.5µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.74000 | $74.74 |
| 5 | $69.10800 | $345.54 |
| 18 | $65.39389 | $1,177.09 |
| 36 | $63.62444 | $2,290.48 |
| 54 | $62.65963 | $3,383.62 |
| 108 | $61.12157 | $6,601.13 |

