
CSNE151-005 | |
|---|---|
DigiKey Part Number | 480-5988-ND |
Manufacturer | |
Manufacturer Product Number | CSNE151-005 |
Description | CURRENT SENSOR HE/CL 36A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 36A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±0.2% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±15V | |
Response Time | 1µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | 0°C ~ 70°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.40000 | $84.40 |
| 5 | $78.14600 | $390.73 |
| 10 | $75.82900 | $758.29 |
| 25 | $73.06800 | $1,826.70 |
| 50 | $71.18320 | $3,559.16 |
| 100 | $69.45800 | $6,945.80 |

