
CSLA2DK | |
|---|---|
DigiKey Part Number | 480-5616-ND |
Manufacturer | |
Manufacturer Product Number | CSLA2DK |
Description | CURRENT SENSOR HE/OL 400A |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 5.8mV/N | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 6V ~ 12V | |
Response Time | 3µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.87000 | $66.87 |
| 5 | $61.74800 | $308.74 |
| 10 | $59.85400 | $598.54 |
| 25 | $57.59480 | $1,439.87 |

