CSLA2DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 143
Unit Price: $52.98000
Datasheet
Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSLA2DG

DigiKey Part Number
480-5614-ND
Manufacturer
Manufacturer Product Number
CSLA2DG
Description
CURRENT SENSOR HE/OL 150A
Customer Reference
Detailed Description
Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
16.2mV/N
Frequency
-
Linearity
-
Accuracy
-
Voltage - Supply
6V ~ 12V
Response Time
3µs
Current - Supply (Max)
20mA
Operating Temperature
-25°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable