
BZ-3YN702 | |
|---|---|
DigiKey Part Number | 2266-BZ-3YN702-ND |
Manufacturer | |
Manufacturer Product Number | BZ-3YN702 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 454 ~ 737gf | |
Release Force | 113gf | |
Operating Position | 1.906" (48.4mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.19000 | $84.19 |
| 5 | $82.63000 | $413.15 |
| 9 | $81.08000 | $729.72 |
| 17 | $79.51000 | $1,351.67 |
| 50 | $77.96000 | $3,898.00 |

