Similar

ASDX100A24R-DO | |
|---|---|
DigiKey Part Number | ASDX100A24R-DO-ND |
Manufacturer | |
Manufacturer Product Number | ASDX100A24R-DO |
Description | SENSOR 100PSIA 0.09" 12BIT 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Male - 0.09" (2.29mm) Tube 12 b 8-DIP (0.600", 15.24mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±2% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.09" (2.29mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | -20°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.600", 15.24mm), Top Port | |
Supplier Device Package | 8-DIP |


