Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4 Wedge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML91LA86

DigiKey Part Number
480-4483-ND
Manufacturer
Manufacturer Product Number
AML91LA86
Description
LAMP INCAND RT-1.75 WEDGE 6.3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4 Wedge
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Incandescent
Color
Clear
Voltage Rating
6.3V
Lens Style
Round with Domed Top
Lens Size
RT-1 3/4
Lead Style
Wedge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$6.52560$326.28