Keylock Switch 2 Position DPDT 3A (AC) 125 V AC DC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML27ABK2AC21BA

DigiKey Part Number
480-4443-ND
Manufacturer
Manufacturer Product Number
AML27ABK2AC21BA
Description
SWITCH KEYLOCK 2POS DPDT 3A 125V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPDT 3A (AC) 125 VAC DC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Flat Key
Key Removable Positions
Center
Angle of Throw
90°
Contact Material
-
Contact Finish
Silver
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Square - 19.05mm²
Features
-
Operating Temperature
-
Depth Behind Flange
43.10mm
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$155.85000$155.85
10$134.36100$1,343.61
25$132.07520$3,301.88