Image for 76583M00000070-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76583M00000070-24

DigiKey Part Number
480-76583M00000070-24-ND
Manufacturer
Manufacturer Product Number
76583M00000070-24
Description
SWITCH 7PSI SPST-NO 1/8"NPT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3.1PSI ~ 7PSI (21.37kPa ~ 48.26kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Pressure Type
Switch
Operating Pressure
3.1PSI ~ 7PSI (21.37kPa ~ 48.26kPa)
Output Type
SPST-NO
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-40°C ~ 121°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$75.46780$3,773.39
Manufacturers Standard Package