
702-101BBB-A00 | |
|---|---|
DigiKey Part Number | 480-6668-ND |
Manufacturer | |
Manufacturer Product Number | 702-101BBB-A00 |
Description | SENSOR RTD 100OHM 0.12% 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.12% 3850ppm/°C 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 130°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.07000 | $24.07 |
| 5 | $21.95000 | $109.75 |
| 10 | $21.16900 | $211.69 |
| 25 | $20.23920 | $505.98 |
| 50 | $19.60600 | $980.30 |
| 100 | $19.02690 | $1,902.69 |
| 500 | $17.86534 | $8,932.67 |

