
602EN67-6B | |
|---|---|
DigiKey Part Number | 602EN67-6B-ND |
Manufacturer | |
Manufacturer Product Number | 602EN67-6B |
Description | SWITCH AERO SEALED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Switch Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -54°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,517.53200 | $15,175.32 |

