
4TP216-70 | |
|---|---|
DigiKey Part Number | 480-4TP216-70-ND |
Manufacturer | |
Manufacturer Product Number | 4TP216-70 |
Description | SWITCH ROCKER 4PDT 10A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 4PDT 10A (AC) 125 V Panel Mount, Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 38.40mm x 23.90mm | |
Operating Temperature | -54°C ~ 71°C | |
Approval Agency | CE, CSA, UKCA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $199.98000 | $9,999.00 |

