Image for 4TF2-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4TF2-2

DigiKey Part Number
480-4TF2-2-ND
Manufacturer
Manufacturer Product Number
4TF2-2
Description
SWITCH TOGGLE 6PDT 5A 115V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Toggle Switch 6PDT
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Panel Cutout Dimensions
-
Bushing Thread
-
Ingress Protection
Environment Sealed
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$4,407.02400$440,702.40
Manufacturers Standard Package