
4HS155-320 | |
|---|---|
DigiKey Part Number | 4HS155-320-ND |
Manufacturer | |
Manufacturer Product Number | 4HS155-320 |
Description | SWITCH SNAP ACT SPDT 0.5A 125V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (AC), 10A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 283 ~ 624gf | |
Release Force | 113gf | |
Operating Position | 1.070" (27.2mm) | |
Pretravel | 0.065" (1.65mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.032" (0.81mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -54°C ~ 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $759.01200 | $7,590.12 |

