
4602CH1-3 | |
|---|---|
DigiKey Part Number | 480-4602CH1-3-ND |
Manufacturer | |
Manufacturer Product Number | 4602CH1-3 |
Description | SWITCH SNAP ACTION SPDTX2 7A 28V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT x 2 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT x 2 | |
Switch Function | On-Mom | |
Current Rating (Amps) | 7A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 1360 ~ 2722gf | |
Release Force | 907gf | |
Operating Position | - | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $549.61200 | $5,496.12 |

