Parametric Equivalent

40PC100G1A | |
|---|---|
DigiKey Part Number | 480-4253-ND |
Manufacturer | |
Manufacturer Product Number | 40PC100G1A |
Description | SENSOR 100PSIG 0.18" 4.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.18" (4.57mm) Tube 0.5 V ~ 4.5 V 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±3% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.18" (4.57mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output | |
Termination Style | PC Pin | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -45°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $452.37500 | $22,618.75 |


