40PC001B1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 41
Unit Price: $458.76000
Datasheet
Pressure Sensor ±0.97PSI (±6.69kPa) Compound Male - 0.18" (4.57mm) Tube 2.5 V ~ 6.5 V 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40PC001B1A

DigiKey Part Number
480-2634-5-ND
Manufacturer
Manufacturer Product Number
40PC001B1A
Description
SENSOR 0.97PSIC 0.18" 6.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.97PSI (±6.69kPa) Compound Male - 0.18" (4.57mm) Tube 2.5 V ~ 6.5 V 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±0.97PSI (±6.69kPa)
Output Type
Analog Voltage
Output
2.5 V ~ 6.5 V
Accuracy
±0.8%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.18" (4.57mm) Tube
Port Style
Barbless
Features
Amplified Output
Termination Style
PC Pin
Maximum Pressure
±3.29PSI (±22.68kPa)
Operating Temperature
-45°C ~ 125°C
Mounting Type
Through Hole
Package / Case
6-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
50$411.25000$20,562.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.