
242PC150G | |
|---|---|
DigiKey Part Number | 480-4148-ND |
Manufacturer | |
Manufacturer Product Number | 242PC150G |
Description | SENSOR 150PSIG 1/8"NPT 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 1 V ~ 6 V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 6 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 7V ~ 16V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $2,412.06267 | $72,361.88 |

