



1DM3 | |
|---|---|
DigiKey Part Number | 480-4047-ND |
Manufacturer | |
Manufacturer Product Number | 1DM3 |
Description | SWITCH SNAP ACT SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 425gf | |
Release Force | 85gf | |
Operating Position | 0.750" (19.1mm) | |
Pretravel | - | |
Differential Travel | 0.045" (1.1mm) | |
Overtravel | 0.375" (9.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -37°C ~ 82°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $40.02000 | $8,004.00 |

