


140-501FAG-RB1 | |
|---|---|
DigiKey Part Number | 480-3143-ND |
Manufacturer | |
Manufacturer Product Number | 140-501FAG-RB1 |
Description | THERMISTOR NTC 500OHM 3420K DISC |
Customer Reference | |
Detailed Description | NTC Thermistor 500 Disc, 2.54mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 500 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±2.3% | |
B0/50 | 3420K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 125°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 2.54mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.25000 | $10.25 |
| 5 | $9.24400 | $46.22 |
| 10 | $8.87400 | $88.74 |
| 25 | $8.43440 | $210.86 |
| 50 | $8.13520 | $406.76 |

