
136PC15A2 | |
|---|---|
DigiKey Part Number | 480-3992-ND |
Manufacturer | |
Manufacturer Product Number | 136PC15A2 |
Description | SENSOR 15PSIA 0.27" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.27" (6.91mm) Tube -100 mV ~ 0 mV 4-SIP Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | -100 mV ~ 0 mV | |
Accuracy | ±0.12% | |
Voltage - Supply | 16V | |
Port Size | Male - 0.27" (6.91mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $1,016.17500 | $30,485.25 |

