


135-104LAF-J01 | |
|---|---|
DigiKey Part Number | 480-3134-ND |
Manufacturer | |
Manufacturer Product Number | 135-104LAF-J01 |
Description | THERM NTC 100KOHM 3974K DO35 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 1.13" (28.60mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 5 | $4.60000 | $23.00 |
| 10 | $4.39800 | $43.98 |
| 25 | $4.15880 | $103.97 |
| 50 | $3.99640 | $199.82 |
| 100 | $3.84820 | $384.82 |
| 500 | $3.55194 | $1,775.97 |
| 1,000 | $3.44226 | $3,442.26 |

