


121-202EAJ-Q01 | |
|---|---|
DigiKey Part Number | 480-3125-ND |
Manufacturer | |
Manufacturer Product Number | 121-202EAJ-Q01 |
Description | THERMISTOR NTC 2KOHM 3518K PROBE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Cylindrical Probe, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±20% | |
B Value Tolerance | ±2.6% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3518K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 2.00" (50.8mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $18.55980 | $1,855.98 |

