
060-0287-15G | |
|---|---|
DigiKey Part Number | 1566-060-0287-15G-ND |
Manufacturer | |
Manufacturer Product Number | 060-0287-15G |
Description | PRESSURE TRANSDUCER 2000 PSI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2000PSI (13789.51kPa) Vented Gauge Male - 7/16" (11.11mm) UNF 0 mV ~ 10 mV (5V) Cylinder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 2000PSI (13789.51kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 10 mV (5V) | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 3000PSI (20684.27kPa) | |
Operating Temperature | -54°C ~ 149°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,465.03000 | $1,465.03 |

