
VM753 | |
---|---|
DigiKey Part Number | 1441-VM753-ND |
Manufacturer | |
Manufacturer Product Number | VM753 |
Description | ENCLOSURE 7"L X 5.03"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Cover Included 7.000" L x 5.030" W (177.80mm x 127.76mm) X 2.970" (75.44mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.000" L x 5.030" W (177.80mm x 127.76mm) | |
Height | 2.970" (75.44mm) | |
Area (L x W) | 42.9in² (277cm²) | |
Design | Cover Included | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.75000 | $81.75 |
5 | $69.88000 | $349.40 |
10 | $65.31400 | $653.14 |
25 | $62.82480 | $1,570.62 |