Box Metal, Steel Gray Hinged Door, Lid 7.874" L x 5.906" W (200.00mm x 150.00mm) X 4.724" (120.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Hinged Door, Lid 7.874" L x 5.906" W (200.00mm x 150.00mm) X 4.724" (120.00mm)
LHC201512
LHC201512

LHC201512

DigiKey Part Number
1441-1515-ND
Manufacturer
Manufacturer Product Number
LHC201512
Description
BOX STEEL GRAY 7.87"L X 5.91"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 7.874" L x 5.906" W (200.00mm x 150.00mm) X 4.724" (120.00mm)
Datasheet
 Datasheet
EDA/CAD Models
LHC201512 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.874" L x 5.906" W (200.00mm x 150.00mm)
Height
4.724" (120.00mm)
Area (L x W)
46.5in² (300cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
5 lbs (2.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$138.54000$138.54
5$123.19000$615.95
Manufacturers Standard Package