Junction Box Metal, Steel Gray Cover Included 4.016" L x 4.016" W (102.00mm x 102.00mm) X 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Junction Box Metal, Steel Gray Cover Included 4.016" L x 4.016" W (102.00mm x 102.00mm) X 4.016" (102.00mm)
ASE4X4X4NK
ASE4X4X4NK

ASE4X4X4NK

DigiKey Part Number
1441-1361-ND
Manufacturer
Manufacturer Product Number
ASE4X4X4NK
Description
JUNCTION BOX STL 4.02"L X 4.02"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Cover Included 4.016" L x 4.016" W (102.00mm x 102.00mm) X 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ASE4X4X4NK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
4.016" L x 4.016" W (102.00mm x 102.00mm)
Height
4.016" (102.00mm)
Area (L x W)
16.1in² (104cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.8 lbs (816.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$27.91000$27.91
5$23.85600$119.28
10$22.29800$222.98
25$20.39280$509.82
50$20.37000$1,018.50
Manufacturers Standard Package