
A24N24ALP | |
|---|---|
DigiKey Part Number | 1441-1161-ND |
Manufacturer | |
Manufacturer Product Number | A24N24ALP |
Description | BOX STEEL GRAY 24.02"L X 24.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.016" L x 24.016" W (610.00mm x 610.00mm) X 6.614" (168.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A24N24ALP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.016" L x 24.016" W (610.00mm x 610.00mm) | |
Height | 6.614" (168.00mm) | |
Area (L x W) | 576in² (3716cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 12 Gauge | |
Features | Mounting Flange, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 41 lbs (18.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $405.46000 | $405.46 |


