
A20R208HCR | |
|---|---|
DigiKey Part Number | 1441-1148-ND |
Manufacturer | |
Manufacturer Product Number | A20R208HCR |
Description | BOX STEEL GRAY 20"L X 20"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 20.000" W (508.00mm x 508.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A20R208HCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 20.000" W (508.00mm x 508.00mm) | |
Height | 7.992" (203.00mm) | |
Area (L x W) | 400in² (2581cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Mounting Flange, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 37 lbs (16.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $441.35000 | $441.35 |

