
A12N124 | |
|---|---|
DigiKey Part Number | 1441-1062-ND |
Manufacturer | |
Manufacturer Product Number | A12N124 |
Description | BOX STEEL GRAY 12.01"L X 12.01"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.008" L x 12.008" W (305.00mm x 305.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A12N124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.008" L x 12.008" W (305.00mm x 305.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.72000 | $159.72 |
| 5 | $144.53000 | $722.65 |

