
943915201 | |
---|---|
DigiKey Part Number | 1797-943915201-ND |
Manufacturer | |
Manufacturer Product Number | 943915201 |
Description | MACH4002-24G+3X-L3E |
Customer Reference | |
Detailed Description | Network Switch - Managed 27 Ports IP20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Modular - Rack | |
Number of Ports | 27 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | 3 | |
SFP/XFP Type | XFP, 10 Gigabit | |
Connector Type | - | |
Voltage - Input | 30 ~ 60VDC | |
Ingress Protection | IP20 | |
Mounting Type | Chassis Mount, Rack Mount | |
Operating Temperature | 0°C ~ 60°C |