
WRFD48D05 ZDK-15W | |
---|---|
DigiKey Part Number | 3986-WRFD48D05ZDK-15W-ND |
Manufacturer | |
Manufacturer Product Number | WRFD48D05 ZDK-15W |
Description | DC DC CONVERTER 15W |
Customer Reference | |
Detailed Description | DC DC Converter 2 Output 5V -5V 1.5A 36V - 72V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Current - Output (Max) | 1.5A | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.99" L x 1.29" W x 1.00" H (76.0mm x 31.5mm x 25.1mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.00000 | $17.00 |
10 | $16.92000 | $169.20 |
25 | $16.84000 | $421.00 |
50 | $16.77000 | $838.50 |
100 | $16.70000 | $1,670.00 |
260 | $16.63000 | $4,323.80 |
500 | $16.43000 | $8,215.00 |
1,000 | $16.23000 | $16,230.00 |