cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRFD12S05ZDK-6W

DigiKey Part Number
3986-WRFD12S05ZDK-6W-ND
Manufacturer
Manufacturer Product Number
WRFD12S05ZDK-6W
Description
DC DC CONVERTER 6W
Customer Reference
Detailed Description
DC DC Converter 1 Output 5V 1.2A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Current - Output (Max)
1.2A
Voltage - Isolation
1500 V
Applications
Industrial
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Approval Agency
CE
In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate $30.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$15.00000$15.00
10$14.92000$149.20
25$14.84000$371.00
50$14.77000$738.50
100$14.70000$1,470.00
260$14.63000$3,803.80
500$14.43000$7,215.00
1,000$14.23000$14,230.00