
GK380S05-10W | |
---|---|
DigiKey Part Number | 3986-GK380S05-10W-ND |
Manufacturer | |
Manufacturer Product Number | GK380S05-10W |
Description | DC DC CONVERTER 80W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 85V - 420V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 85V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Size / Dimension | 3.30" L x 2.28" W x 1.29" H (84.0mm x 58.0mm x 33.0mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.50000 | $35.50 |
10 | $35.42000 | $354.20 |
25 | $35.34000 | $883.50 |
50 | $35.27000 | $1,763.50 |
100 | $35.20000 | $3,520.00 |
260 | $35.13000 | $9,133.80 |
500 | $34.93000 | $17,465.00 |
1,000 | $34.73000 | $34,730.00 |