
TAG15T3-250 | |
---|---|
DigiKey Part Number | 1436-2063-ND |
Manufacturer | |
Manufacturer Product Number | TAG15T3-250 |
Description | WHITE CLOTH 1X.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Nylon | |
Shelf Life | 24 Months | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $404.09000 | $404.09 |
10 | $360.16000 | $3,601.60 |