
FERM36S | |
|---|---|
DigiKey Part Number | FERM36S-ND |
Manufacturer | |
Manufacturer Product Number | FERM36S |
Description | CHASSIS 12.140X17X3.500" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Chassis, Enclosed 12.140" L x 17.000" W x 3.500" H (308.36mm x 431.80mm x 88.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Chassis, Enclosed | |
Size / Dimension | 12.140" L x 17.000" W x 3.500" H (308.36mm x 431.80mm x 88.90mm) | |
Features | Removable Door | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | HellermannTyton Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 17 lbs (7.7 kg) |

