
591-00242 | |
---|---|
DigiKey Part Number | 591-00242-ND |
Manufacturer | |
Manufacturer Product Number | 591-00242 |
Description | 1" ORANGE VINYL 30 FT RL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | - | |
Applications | General | |
Color - Background | Orange | |
Length | 0.360" (9.14mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Shelf Life | 24 Months | |
Base Product Number |