558-0033x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

558-00331

DigiKey Part Number
1436-2029-ND
Manufacturer
Manufacturer Product Number
558-00331
Description
YELLOW STRIPE LABEL, 3" 1/RL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Continuous
Applications
-
Color - Background
White, Yellow
Length
250' (76m)
Width
3.000" (76.20mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Polyester (PET)
Shelf Life
24 Months
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$418.86000$418.86
Manufacturers Standard Package