
181-00195 | |
---|---|
DigiKey Part Number | 1436-1697-ND |
Manufacturer | |
Manufacturer Product Number | 181-00195 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 6.00' (1.83m) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $35.86800 | $717.36 |