
181-00166 | |
---|---|
DigiKey Part Number | 1436-181-00166-ND |
Manufacturer | |
Manufacturer Product Number | 181-00166 |
Description | TC8 WHITE PVC DUCT COVER |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 6.000' (1828.80mm, 72.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Pro-Duct® 8" Wide PVC Wiring Duct Base | |
Height | 0.383" (9.73mm) | |
Width | 8.000" (203.20mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | White | |
Base Product Number |