
170-03052 | |
---|---|
DigiKey Part Number | 170-03052-ND |
Manufacturer | |
Manufacturer Product Number | 170-03052 |
Description | EXPAND SLEEVE 0.658" X 200' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.750" (19.05mm) X 200' (60.96m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.658" (16.71mm) | |
Diameter - Inside, Expanded | 1.125" (28.58mm) | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Fiberglass, Resin Coated, Halogen Free | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.046" (1.17mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $838.82000 | $838.82 |