cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09700009909

DigiKey Part Number
09700009909-ND
Manufacturer
Manufacturer Product Number
09700009909
Description
HAN 3A-SEAL
Customer Reference
Detailed Description
Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Accessory Type
-
For Use With/Related Products
-
Specifications
-
Ratings
-
Base Product Number
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.