cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09695009022

DigiKey Part Number
09695009022-ND
Manufacturer
Manufacturer Product Number
09695009022
Description
CONN HOUSING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Housing Connector Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
-
Part Status
Active
Connector Style
-
Connector Type
-
Number of Positions
-
Shell Size, Connector Layout
-
Contact Type
-
Mounting Type
-
Flange Feature
-
Features
-
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
09695009022-ND
QuantityUnit PriceExt Price
25$10.71880$267.97
Manufacturers Standard Package