09620030304SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09620030304SP

DigiKey Part Number
1195-09620030304SP-ND
Manufacturer
Manufacturer Product Number
09620030304SP
Description
HAN 3EMC HBM, W/O GASKET
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 3A IP44
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
3A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm)
Housing Color
-
Features
-
Ingress Protection
IP44
Housing Material
Zinc, Die Cast
Housing Finish
EMC Coating
Operating Temperature
-40°C ~ 125°C
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.