
HA7211IB | |
---|---|
DigiKey Part Number | 2156-HA7211IB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA7211IB |
Description | LOW POWER CRYSTAL OSCILLATOR |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 10kHz ~ 10MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Oscillator, Crystal | |
Count | - | |
Frequency | 10kHz ~ 10MHz | |
Voltage - Supply | 2V ~ 7V | |
Current - Supply | 270 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
475 | $0.63000 | $299.25 |